- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
7-DDPAK

LT1580IR-2.5#PBF

DigiKey Part Number
LT1580IR-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1580IR-2.5#PBF
Description
IC REG CONV PENTIUM 1OUT D2PAK-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1580IR-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, Intel Pentium®
Voltage - Input
1.79V ~ 6V
Number of Outputs
1
Voltage - Output
2.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$20.32000$20.32
10$16.21000$162.10
50$14.56440$728.22
100$14.05480$1,405.48
250$13.51688$3,379.22
500$13.19270$6,596.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.