Direct

LT1389BCS8-4.096 | |
|---|---|
DigiKey Part Number | LT1389BCS8-4.096-ND |
Manufacturer | |
Manufacturer Product Number | LT1389BCS8-4.096 |
Description | IC VREF SHUNT 4.096V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.075% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1389BCS8-4.096 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 80µVp-p |
Packaging Tube | Current - Cathode 1 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SO |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.075% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1389BCS8-4.096#PBF | Analog Devices Inc. | 0 | 505-LT1389BCS8-4.096#PBF-ND | $11.81000 | Direct |


