


LT1389BCS8-4.096#PBF | |
|---|---|
DigiKey Part Number | 505-LT1389BCS8-4.096#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1389BCS8-4.096#PBF |
Description | IC VREF SHUNT 0.075% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.075% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1389BCS8-4.096#PBF Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 80µVp-p |
Packaging Tube | Current - Cathode 1 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SO |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.075% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.81000 | $11.81 |
| 10 | $9.26000 | $92.60 |
| 25 | $8.62120 | $215.53 |
| 100 | $7.91950 | $791.95 |
| 300 | $7.52807 | $2,258.42 |
| 500 | $7.38336 | $3,691.68 |
| 1,000 | $7.21740 | $7,217.40 |

