LT1120ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: $10.15000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
8 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1120ACN8

DigiKey Part Number
LT1120ACN8-ND
Manufacturer
Manufacturer Product Number
LT1120ACN8
Description
IC REG LIN POS ADJ 125MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1120ACN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.85V @ 125mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes