LT1117CM-2.85#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 100
Unit Price: $7.94000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CM-2.85#TRPBF

DigiKey Part Number
LT1117CM-2.85#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1117CM-2.85#TRPBF
Description
IC REG LIN 2.85V 800MA DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CM-2.85#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.75968$3,569.76
1,500$4.65568$6,983.52
Manufacturers Standard Package