Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CM-2.85#PBF

DigiKey Part Number
505-LT1117CM-2.85#PBF-ND
Manufacturer
Manufacturer Product Number
LT1117CM-2.85#PBF
Description
IC REG LIN 2.85V 800MA DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CM-2.85#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.94000$7.94
10$6.14900$61.49
50$5.42980$271.49
100$5.20720$520.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.