VLS252012T-R47N2R1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,505
Unit Price: $0.27000
Datasheet

Similar


TDK
In Stock: 702
Unit Price: $0.33000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,691
Unit Price: $1.42000
Datasheet
470 nH Shielded Wirewound Inductor 2.2 A 56mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012T-R47N2R1

DigiKey Part Number
445-3667-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252012T-R47N2R1
Description
FIXED IND 470NH 2.2A 56 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 2.2 A 56mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012T-R47N2R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes