470 nH Shielded Drum Core, Wirewound Inductor 3.22 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010CX-R47M-1

DigiKey Part Number
445-172976-2-ND - Tape & Reel (TR)
445-172976-1-ND - Cut Tape (CT)
445-172976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010CX-R47M-1
Description
FIXED IND 470NH 3.22A 38 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 3.22 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS252010CX-R47M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.08A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.26100$2.61
100$0.21500$21.50
1,000$0.17678$176.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17002$340.04
4,000$0.16032$641.28
6,000$0.15491$929.46
10,000$0.14835$1,483.50
14,000$0.14419$2,018.66
20,000$0.13991$2,798.20
50,000$0.13125$6,562.50
Manufacturers Standard Package