



ADM8321WAX30ARJZR7 | |
|---|---|
DigiKey Part Number | ADM8321WAX30ARJZR7TR-ND - Tape & Reel (TR) ADM8321WAX30ARJZR7CT-ND - Cut Tape (CT) ADM8321WAX30ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8321WAX30ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8321WAX30ARJZR7 Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 1ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
Output Open Drain, Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8321WAW30ARJZR7 | Analog Devices Inc. | 2,508 | 505-ADM8321WAW30ARJZR7CT-ND | $2.88000 | Parametric Equivalent |
| ADM8321WAY30ARJZR7 | Analog Devices Inc. | 2,912 | 505-ADM8321WAY30ARJZR7CT-ND | $2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.73800 | $17.38 |
| 25 | $1.58600 | $39.65 |
| 100 | $1.41890 | $141.89 |
| 250 | $1.33928 | $334.82 |
| 500 | $1.30050 | $650.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20296 | $3,608.88 |
| 6,000 | $1.17908 | $7,074.48 |

