Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8321WAW30ARJZR7

DigiKey Part Number
505-ADM8321WAW30ARJZR7TR-ND - Tape & Reel (TR)
505-ADM8321WAW30ARJZR7CT-ND - Cut Tape (CT)
505-ADM8321WAW30ARJZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8321WAW30ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8321WAW30ARJZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
Analog Devices Inc.
Reset Timeout
1ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3V
Base Product Number
Output
Open Drain, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8321WAX30ARJZR7Analog Devices Inc.2,233ADM8321WAX30ARJZR7CT-ND$2.35000Parametric Equivalent
ADM8321WAY30ARJZR7Analog Devices Inc.2,912505-ADM8321WAY30ARJZR7CT-ND$2.54000Parametric Equivalent
In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.14900$21.49
25$1.96680$49.17
100$1.76620$176.62
250$1.67044$417.61
500$1.63710$818.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50660$4,519.80
6,000$1.47791$8,867.46
Manufacturers Standard Package