MAX4430ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: $8.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: $8.49000
Datasheet

Similar


Texas Instruments
In Stock: 5,940
Unit Price: $5.31000
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: $3.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,577
Unit Price: $8.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 324
Unit Price: $5.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,564
Unit Price: $10.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,773
Unit Price: $12.80000
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: $14.49000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4430ESA

DigiKey Part Number
MAX4430ESA-ND
Manufacturer
Manufacturer Product Number
MAX4430ESA
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4430ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
1.25 mV
Current - Supply
11mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable