Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4430ESA+

DigiKey Part Number
505-MAX4430ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4430ESA+
Description
IC OPAMP VFB 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4430ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
180 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
11 µA
Base Product Number
Voltage - Input Offset
1.25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4430ESA+Analog Devices Inc./Maxim Integrated90505-MAX4430ESA+-ND$9.02000Direct
AD8048ARZAnalog Devices Inc.45505-AD8048ARZ-ND$8.74000Similar
LMH6551MAX/NOPBTexas Instruments5,940296-35332-1-ND$5.47000Similar
THS4221DTexas Instruments116296-14194-5-ND$3.68000Similar
THS4271DRochester Electronics, LLC11,5772156-THS4271D-ND$9.97000Similar
In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.02000$9.02
10$7.00600$70.06
25$6.50280$162.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.