ADM6315-44D1ARTRL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,717
Unit Price: $4.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,901
Unit Price: $4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 4,535
Unit Price: $1.16000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,139
Unit Price: $4.88000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-44D1ARTRL7

DigiKey Part Number
ADM6315-44D1ARTRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-44D1ARTRL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-44D1ARTRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.39V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types