
MAX6315US44D1+T | |
|---|---|
DigiKey Part Number | 175-MAX6315US44D1+TTR-ND - Tape & Reel (TR) 175-MAX6315US44D1+TCT-ND - Cut Tape (CT) 175-MAX6315US44D1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US44D1+T |
Description | IC RESET CIRCUIT 4.39V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US44D1+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.39V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $3.71400 | $37.14 |
| 25 | $3.42200 | $85.55 |
| 100 | $3.10040 | $310.04 |
| 250 | $2.95288 | $738.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.69835 | $6,745.88 |

