ADL8112ACCZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $322.77006
Datasheet
RF Amplifier IC General Purpose 10MHz ~ 26.5GHz 40-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8112ACCZ

DigiKey Part Number
505-ADL8112ACCZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8112ACCZ
Description
0.01 TO 30 GHZ AMPLIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 26.5GHz 40-LGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADL8112ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10MHz ~ 26.5GHz
P1dB
28dBm
Gain
11.8dB
Noise Figure
8dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
80mA
Test Frequency
24GHz ~ 26.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFLGA Exposed Pad
Supplier Device Package
40-LGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$418.02000$418.02
10$363.06500$3,630.65
25$349.34800$8,733.70
Manufacturers Standard Package