Parametric Equivalent

ADL8112ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8112ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8112ACCZ-R7 |
Description | 0.01 TO 30 GHZ AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 26.5GHz 40-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8112ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 26.5GHz | |
P1dB | 28dBm | |
Gain | 11.8dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 80mA | |
Test Frequency | 24GHz ~ 26.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $322.77006 | $161,385.03 |


