ADAU1966WBSTZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,173
Unit Price: $17.25000
Datasheet
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
High Speed Converters by Analog Devices

ADAU1966WBSTZRL

DigiKey Part Number
ADAU1966WBSTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1966WBSTZRL
Description
IC DAC 24BIT V-OUT 80LQFP
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1966WBSTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
24
Number of D/A Converters
16
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
I2C, SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.25V ~ 3.6V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-40°C ~ 105°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types