24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
High Speed Converters by Analog Devices

ADAU1966AWBSTZ-RL

DigiKey Part Number
505-ADAU1966AWBSTZ-RLTR-ND - Tape & Reel (TR)
505-ADAU1966AWBSTZ-RLCT-ND - Cut Tape (CT)
505-ADAU1966AWBSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU1966AWBSTZ-RL
Description
IC DAC 24BIT 80-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1966AWBSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of D/A Converters
16
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
I2C, SPI
Reference Type
Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
2.25V ~ 3.46V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-40°C ~ 105°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,173
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.25000$17.25
10$13.70300$137.03
25$12.81640$320.41
100$12.28590$1,228.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.19302$11,193.02
Manufacturers Standard Package