AD8346ARU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 892
Unit Price: $16.01000
Datasheet
RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8346ARU-REEL7

DigiKey Part Number
AD8346ARU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8346ARU-REEL7
Description
RF MODULTR 800MHZ-2.5GHZ 16TSSOP
Customer Reference
Detailed Description
RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD8346ARU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
800MHz ~ 2.5GHz
RF Frequency
800MHz ~ 2.5GHz
P1dB
-3dBm
Noise Floor
-147dBm/Hz
Output Power
-6dBm
Current - Supply
55 mA
Voltage - Supply
2.7V ~ 5.5V
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types