
AD8346ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8346ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8346ARUZ-REEL7CT-ND - Cut Tape (CT) AD8346ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8346ARUZ-REEL7 |
Description | RF MODULTR 800MHZ-2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8346ARUZ-REEL7 Models |
Category | Output Power -6dBm |
Manufacturer Analog Devices Inc. | Current - Supply 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Test Frequency 1.9GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 800MHz ~ 2.5GHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
RF Frequency 800MHz ~ 2.5GHz | Supplier Device Package 16-TSSOP |
P1dB -3dBm | Base Product Number |
Noise Floor -147dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.01000 | $16.01 |
| 10 | $12.67800 | $126.78 |
| 25 | $11.84520 | $296.13 |
| 100 | $11.07720 | $1,107.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.01466 | $10,014.66 |



