Direct
Similar
Similar



NCV87722DT33RKG | |
|---|---|
DigiKey Part Number | NCV87722DT33RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV87722DT33RKG |
Description | IC REG LINEAR 3.3V 350MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV87722DT33RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.875V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |



