Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A6033QKVURQ1

DigiKey Part Number
296-27888-2-ND - Tape & Reel (TR)
296-27888-1-ND - Cut Tape (CT)
296-27888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A6033QKVURQ1
Description
IC REG LINEAR 3.3V 300MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A6033QKVURQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (100Hz ~ 150kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,442
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.39900$23.99
25$2.19840$54.96
100$1.97770$197.77
250$1.87252$468.13
500$1.84364$921.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.70174$4,254.35
5,000$1.66852$8,342.60
Manufacturers Standard Package