MAX6043BAUT25-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 423
Unit Price: $4.86000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6043BAUT25-T

DigiKey Part Number
MAX6043BAUT25-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6043BAUT25-T
Description
IC VREF SERIES 0.1% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6043BAUT25-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
7µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
4.5V ~ 40V
Part Status
Obsolete
Current - Supply
650µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6043BAUT25+TAnalog Devices Inc./Maxim Integrated423175-MAX6043BAUT25+TCT-ND$4.86000Direct
Obsolete
This product is no longer manufactured. View Substitutes