
MAX6043BAUT25+T | |
|---|---|
DigiKey Part Number | 175-MAX6043BAUT25+TTR-ND - Tape & Reel (TR) 175-MAX6043BAUT25+TCT-ND - Cut Tape (CT) 175-MAX6043BAUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043BAUT25+T |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043BAUT25+T Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 7µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 40V |
Part Status Active | Current - Supply 650µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.69600 | $36.96 |
| 25 | $3.40520 | $85.13 |
| 100 | $3.08500 | $308.50 |
| 250 | $2.93760 | $734.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.68466 | $6,711.65 |


