Direct

MAX5900EUT-T | |
|---|---|
DigiKey Part Number | MAX5900EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5900EUT-T |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5900EUT-T Models |
Category | Features Fault Timeout, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply -100V ~ -9V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Applications -48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5900NNEUT+T | Analog Devices Inc./Maxim Integrated | 820 | 175-MAX5900NNEUT+TCT-ND | $6.87000 | Direct |


