
MAX5900NNEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX5900NNEUT+TTR-ND - Tape & Reel (TR) 175-MAX5900NNEUT+TCT-ND - Cut Tape (CT) 175-MAX5900NNEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5900NNEUT+T |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5900NNEUT+T Models |
Category | Features Fault Timeout, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply -100V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Applications -48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.87000 | $6.87 |
| 10 | $5.28800 | $52.88 |
| 25 | $4.89240 | $122.31 |
| 100 | $4.45740 | $445.74 |
| 250 | $4.31460 | $1,078.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.91326 | $9,783.15 |


