Direct

MAX4546CSE | |
|---|---|
DigiKey Part Number | MAX4546CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4546CSE |
Description | IC SW BIDIRECT RF VIDEO 16-SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4546CSE Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±2.6V ~ 6V |
Packaging Tube | -3db Bandwidth 300MHz |
Part Status Obsolete | Features Bi-Directional, Break-Before-Make, T-Switch Configuration |
Applications Video | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 20Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4546CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4546CSE+-ND | $10.76000 | Direct |


