Direct

MAX4546CSE+ | |
|---|---|
DigiKey Part Number | MAX4546CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4546CSE+ |
Description | IC VIDEO SWITCH DUAL SPST 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4546CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.6V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Break-Before-Make, T-Switch Configuration | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.76000 | $10.76 |
| 10 | $8.41000 | $84.10 |
| 50 | $7.46740 | $373.37 |
| 100 | $7.17540 | $717.54 |
| 250 | $6.86720 | $1,716.80 |
| 500 | $6.68142 | $3,340.71 |
| 1,000 | $6.52853 | $6,528.53 |


