Similar
Similar
Similar

MAX4434ESA | |
|---|---|
DigiKey Part Number | MAX4434ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4434ESA |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4434ESA Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 133V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8206WHRZ | Analog Devices Inc. | 43 | 505-AD8206WHRZ-ND | $8.01000 | Similar |
| AD8206YRZ-REEL | Analog Devices Inc. | 4,999 | AD8206YRZ-REELCT-ND | $5.07000 | Similar |
| OPA354AIDDA | Rochester Electronics, LLC | 46,637 | 2156-OPA354AIDDA-ND | $2.89000 | Similar |
| THS4221D | Texas Instruments | 116 | 296-14194-5-ND | $3.68000 | Similar |
| THS4271D | Rochester Electronics, LLC | 11,577 | 2156-THS4271D-ND | $9.97000 | Similar |




