Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8206YRZ-REEL

DigiKey Part Number
AD8206YRZ-REELTR-ND - Tape & Reel (TR)
AD8206YRZ-REELCT-ND - Cut Tape (CT)
AD8206YRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8206YRZ-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8206YRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.5V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
100 kHz
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.07000$5.07
10$3.85700$38.57
25$3.55520$88.88
100$3.22310$322.31
250$3.07528$768.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.80787$7,019.67
Manufacturers Standard Package