MAX4430ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: $9.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: $8.74000
Datasheet

Similar


Texas Instruments
In Stock: 5,940
Unit Price: $5.47000
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: $3.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,577
Unit Price: $9.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 324
Unit Price: $5.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,564
Unit Price: $10.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,773
Unit Price: $12.80000
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: $16.28000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4430ESA

DigiKey Part Number
MAX4430ESA-ND
Manufacturer
Manufacturer Product Number
MAX4430ESA
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4430ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
180 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
11 µA
Base Product Number
Voltage - Input Offset
1.25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4430ESA+Analog Devices Inc./Maxim Integrated90505-MAX4430ESA+-ND$9.02000Direct
AD8048ARZAnalog Devices Inc.45505-AD8048ARZ-ND$8.74000Similar
LMH6551MAX/NOPBTexas Instruments5,940296-35332-1-ND$5.47000Similar
THS4221DTexas Instruments116296-14194-5-ND$3.68000Similar
THS4271DRochester Electronics, LLC11,5772156-THS4271D-ND$9.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable