MAX4245AUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 344
Unit Price: $2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 2,941,510
Unit Price: $2.02000
Datasheet

Similar


Texas Instruments
In Stock: 163,227
Unit Price: $2.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,870
Unit Price: $2.75000
Datasheet

Similar


Texas Instruments
In Stock: 893
Unit Price: $3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 2,976
Unit Price: $1.45000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4245AUT-T

DigiKey Part Number
MAX4245AUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4245AUT-T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4245AUT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
375µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
10 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4245AUT+TAnalog Devices Inc./Maxim Integrated344MAX4245AUT+TCT-ND$2.71000Direct
LMV820AILTSTMicroelectronics0497-12086-1-ND$0.93000Similar
OPA363AIDBVRTexas Instruments2,941,510296-48631-1-ND$2.02000Similar
OPA363AIDBVTTexas Instruments163,227296-13881-1-ND$2.58000Similar
OPA363IDBVRTexas Instruments2,870296-16727-1-ND$2.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable