Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV820AILT | |
|---|---|
DigiKey Part Number | 497-12086-2-ND - Tape & Reel (TR) 497-12086-1-ND - Cut Tape (CT) 497-12086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV820AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV820AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.51520 | $12.88 |
| 100 | $0.45210 | $45.21 |
| 250 | $0.42192 | $105.48 |
| 500 | $0.40374 | $201.87 |
| 1,000 | $0.38877 | $388.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37027 | $1,110.81 |


