MAX4241EUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.40340
Datasheet

Similar


Texas Instruments
In Stock: 2,479
Unit Price: $3.67000
Datasheet

Similar


Texas Instruments
In Stock: 15,000
Unit Price: $3.11000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4241EUA+

DigiKey Part Number
MAX4241EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4241EUA+
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4241EUA+ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
14µA
Series
Current - Output / Channel
2.5 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.04V/µs
Supplier Device Package
8-uMAX/uSOP
Gain Bandwidth Product
90 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4241EUA+Analog Devices Inc./Maxim Integrated0MAX4241EUA+-ND$3.40340Direct
INA321EA/250Texas Instruments2,479INA321EACT-ND$3.67000Similar
INA321EA/2K5Texas Instruments15,000296-19951-1-ND$3.11000Similar
Available To Order
Factory Stock: 1,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tube
QuantityUnit PriceExt Price
200$3.40340$680.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.