Direct

MAX4207ETE-T | |
|---|---|
DigiKey Part Number | MAX4207ETE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4207ETE-T |
Description | IC LOGARITHMIC 1 CIRCUIT 16TQFN |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-TQFN (4x4) |
EDA/CAD Models | MAX4207ETE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 58 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |


