Logarithmic Amplifier 1 Circuit 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4207ETE+T

DigiKey Part Number
MAX4207ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4207ETE+T
Description
IC LOGARITHMIC 1 CIRCUIT 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4207ETE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
58 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
12V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5 MHz
Package / Case
16-WQFN Exposed Pad
-3db Bandwidth
1 MHz
Supplier Device Package
16-TQFN (4x4)
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.49880$16,247.00
Manufacturers Standard Package