Direct

MAX199ACAI | |
|---|---|
DigiKey Part Number | MAX199ACAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX199ACAI |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | 100k Parallel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX199ACAI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


