Direct

MAX199ACAI+ | |
|---|---|
DigiKey Part Number | MAX199ACAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX199ACAI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX199ACAI+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 100k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX199ACAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX199ACAI+-ND | $37.90587 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | $37.90587 | $1,743.67 |


