
MAX144BCPA+ | |
|---|---|
DigiKey Part Number | MAX144BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX144BCPA+ |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX144BCPA+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 108k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX144BCPA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX144BCPA+-ND | $31.82000 | Direct |
| MAX144ACPA+ | Analog Devices Inc./Maxim Integrated | 46 | MAX144ACPA+-ND | $37.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $25.74800 | $257.48 |
| 50 | $23.31560 | $1,165.78 |
| 100 | $22.56260 | $2,256.26 |
| 250 | $21.76772 | $5,441.93 |

