ICM7250IWE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.86837
Datasheet
Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7250IWE+

DigiKey Part Number
505-ICM7250IWE+-ND
Manufacturer
Manufacturer Product Number
ICM7250IWE+
Description
IC OSC BINARY CTC 15MHZ 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7250IWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 16V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
700 µA
Packaging
Tube
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Counter/Timer Circuit (CTC), Binary
Supplier Device Package
16-SOIC
Count
1 ~ 99
Mounting Type
Surface Mount
Frequency
15MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM7250IWE+Analog Devices Inc./Maxim Integrated0505-ICM7250IWE+-ND$6.86837Direct
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
92$6.86837$631.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.