
DS2148TN+ | |
|---|---|
DigiKey Part Number | DS2148TN+-ND |
Manufacturer | |
Manufacturer Product Number | DS2148TN+ |
Description | IC TELECOM INTERFACE 44TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS2148TN+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 95mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 44-TQFP |
Interface LIU | Supplier Device Package 44-TQFP (10x10) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2148TN+ | Analog Devices Inc./Maxim Integrated | 0 | DS2148TN+-ND | $25.20831 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $25.20831 | $4,033.33 |


