
DS1312 | |
|---|---|
DigiKey Part Number | DS1312-ND |
Manufacturer | |
Manufacturer Product Number | DS1312 |
Description | IC MEM CTLR NV RAM 8-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1312 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.75V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1312+ | Analog Devices Inc./Maxim Integrated | 0 | DS1312+-ND | $14.61460 | Direct |


