DS1312+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.61460
Datasheet
Nonvolatile RAM Memory Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1312+

DigiKey Part Number
DS1312+-ND
Manufacturer
Manufacturer Product Number
DS1312+
Description
IC MEM CTLR NV RAM 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1312+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
8-PDIP
Controller Type
Nonvolatile RAM
Base Product Number
Voltage - Supply
4.75V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1312+Analog Devices Inc./Maxim Integrated0DS1312+-ND$14.61460Direct
Available To Order
Factory Stock: 6,550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tube
QuantityUnit PriceExt Price
50$14.61460$730.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.