DS1231S-20N+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $19.40000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1231S-20N+

DigiKey Part Number
DS1231S-20N+-ND
Manufacturer
Manufacturer Product Number
DS1231S-20N+
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1231S-20N+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.37V, 4.62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1231S-20N+Analog Devices Inc./Maxim Integrated0DS1231S-20N+-ND$19.40000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.40000$19.40
10$15.45200$154.52
46$13.93761$641.13
138$13.18594$1,819.66
276$12.81801$3,537.77
506$12.55006$6,350.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.