
B0505XT-2WR3-TR | |
|---|---|
DigiKey Part Number | 2725-B0505XT-2WR3-TR-ND - Tape & Reel (TR) 2725-B0505XT-2WR3-TRCT-ND - Cut Tape (CT) 2725-B0505XT-2WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0505XT-2WR3-TR |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 84% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2T8A1_0505S1.5UP | GAPTEC Electronic | 181 | 3182-2T8A1_0505S1.5UPCT-ND | $4.65000 | Similar |
| 2T8A1_0505S1.5UP | GAPTEC Electronic | 489 | 3182-2T8A1_0505S1.5UP-ND | $5.19000 | Similar |
| CCG3-12-05SR | TDK-Lambda | 0 | 285-CCG3-12-05SR-ND | $19.23000 | Similar |
| R2S-0505/HP | Recom Power | 283 | 945-1764-5-ND | $15.05000 | Similar |
| R2SX-0505-R | Recom Power | 175 | 945-R2SX-0505-RCT-ND | $6.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32640 | $1,663.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32640 | $1,663.20 |

