
2T8A1_0505S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_0505S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 2T8A1_0505S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2S-0505/P | Recom Power | 0 | 945-1435-5-ND | $12.33615 | Similar |
| R2S-0505/P-R | Recom Power | 0 | 945-R2S-0505/P-RCT-ND | $13.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.19000 | $5.19 |
| 5 | $4.99400 | $24.97 |
| 10 | $4.91300 | $49.13 |
| 38 | $4.76132 | $180.93 |
| 76 | $4.68395 | $355.98 |
| 114 | $4.63930 | $528.88 |
| 266 | $4.54726 | $1,209.57 |

