Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCBM5W5S000EG | |
|---|---|
DigiKey Part Number | 4306-SCBM5W5S000EG-ND |
Manufacturer | |
Manufacturer Product Number | SCBM5W5S000EG |
Description | SCBM5W5S000EG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 5 (Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
Contact Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCBM5W5S000E2G | Amphenol Positronic | 0 | 4306-SCBM5W5S000E2G-ND | $111.03400 | Parametric Equivalent |
| SCBM5W5S000E6G | Amphenol Positronic | 0 | 4306-SCBM5W5S000E6G-ND | $180.90400 | Parametric Equivalent |
| CBD5W5F000E30 | Air Electro, Inc. | 21 | 2899-CBD5W5F000E30-ND | $22.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $131.51600 | $1,315.16 |

