
CBD5W5F000E30 | |
|---|---|
DigiKey Part Number | 2899-CBD5W5F000E30-ND |
Manufacturer | |
Manufacturer Product Number | CBD5W5F000E30 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Category | Contact Type Power |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 5 (Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $22.52000 | $112.60 |
| 10 | $22.12000 | $221.20 |
| 25 | $21.72000 | $543.00 |
| 50 | $20.28000 | $1,014.00 |
| 100 | $19.94000 | $1,994.00 |
| 250 | $19.62000 | $4,905.00 |
| 500 | $18.72000 | $9,360.00 |

