DD26M4R8NTX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $79.47800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $83.32900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $80.27100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $80.27100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $89.58700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $146.27600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $89.58700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $162.37800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $80.59300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $80.59300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $75.93700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $83.83200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $149.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $155.72500
Datasheet
Image for DD26M4R8NTX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26M4R8NTX/AA

DigiKey Part Number
4306-DD26M4R8NTX/AA-ND
Manufacturer
Manufacturer Product Number
DD26M4R8NTX/AA
Description
DD26M4R8NTX/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26M4B30T0Amphenol Positronic04306-DD26M4B30T0-ND$79.47800Parametric Equivalent
DD26M4B30T0/AAAmphenol Positronic04306-DD26M4B30T0/AA-ND$83.32900Parametric Equivalent
DD26M4B30T20Amphenol Positronic04306-DD26M4B30T20-ND$80.27100Parametric Equivalent
DD26M4B30T20/AAAmphenol Positronic04306-DD26M4B30T20/AA-ND$80.27100Parametric Equivalent
DD26M4B30T2SAmphenol Positronic04306-DD26M4B30T2S-ND$89.58700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$83.29800$832.98