
PT6KV-473A2020-E | |
|---|---|
DigiKey Part Number | 1993-1024-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-473A2020-E |
Description | TRIMMER 47K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT6KV-473A2020 | Amphenol Piher Sensing Systems | 6,673 | 1993-1046-ND | $0.52000 | Parametric Equivalent |
| PT6KV-473A2020-PM | Amphenol Piher Sensing Systems | 4,947 | 1993-PT6KV-473A2020-PM-ND | $0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.53180 | $26.59 |
| 100 | $0.50310 | $50.31 |
| 250 | $0.46716 | $116.79 |
| 500 | $0.44160 | $220.80 |
| 2,000 | $0.39433 | $788.66 |
| 6,000 | $0.36031 | $2,161.86 |

